PDP SEO Portlet

EZX557AT2 S LKVX

PHY 2-CH 10Gbps 324-Pin BGA Tray

Manufacturer:Intel
Avnet Manufacturer Part #: EZX557AT2 S LKVX
Secondary Manufacturer Part#: EZX557AT2 S LKVX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intel® Ethernet Connection X557 family is a 10 Gigabit Ethernet (GbE) copper networking Physical Layer (PHY) for workstation, server, and embedded designs that have critical space and power constraints. The Intel® Ethernet Connection X557 family offers three design options: X557-AT (single 10 GbE PHY), the X557-AT2 (dual 10 GbE PHY), and the X557-AT4 (quad 10 GbE PHY)that provides connectivity for Network Interface Cards (NICs) and LAN on Motherboard (LOM) applications that require 10GBASE-T capability.

  • Validated with Intel® Xeon® Processor D-based System-on-a-Chip (SoC) Product Family and Intel® Ethernet Controller XL710 family
  • Single-port, dual-port, and quad-port 10GBASE-T PHY network interface
  • Low power: 3.4 W/port
  • Multi-speed: 100BASE-T, 1000BASE-T, and 10GBASE-T
  • Designed to be used in conjunction with a triple-speed MAC interface. Interfaces supported: KR, XFI, KX, and SGMII
  • IEEE 802.3az EEE (Energy Efficient Ethernet) Compliant
  • On-die thermal sensor - Enables deployment in thermally constrained environments along with alarm and warning thresholds
  • External SPI Flash interface
  • Integrated MDI filter and advanced RFI cancellation
  • 19 x 19 mm (single/dual port) or 25 x 25 mm (quad port) flip-chip BGA package

Technical Attributes

Find Similar Parts

Description Value
No
10 Gbps
Surface Mount
2
3.3 V
0 to 55 °C
No
324-BGA
Yes
324
19 x 19
10G Base-T
BGA
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$114.345
2+
$109.89
4+
$105.435
8+
$100.98
16+
$99.12375